
RR0510P-2100-D | |
---|---|
DigiKey Part Number | 408-RR0510P-2100-DTR-ND - Tape & Reel (TR) 408-RR0510P-2100-DCT-ND - Cut Tape (CT) 408-RR0510P-2100-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-2100-D |
Description | RES SMD 210 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-2100-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04400 | $0.44 |
25 | $0.04120 | $1.03 |
50 | $0.03900 | $1.95 |
100 | $0.03700 | $3.70 |
250 | $0.03064 | $7.66 |
500 | $0.02710 | $13.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02375 | $237.50 |
20,000 | $0.02352 | $470.40 |
30,000 | $0.02340 | $702.00 |
50,000 | $0.02326 | $1,163.00 |
70,000 | $0.02317 | $1,621.90 |
100,000 | $0.02309 | $2,309.00 |
120,000 | $0.02305 | $2,766.00 |
240,000 | $0.02292 | $5,500.80 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |