0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1070-D-04A

DigiKey Part Number
408-RR0816P-1070-D-04ATR-ND - Tape & Reel (TR)
408-RR0816P-1070-D-04ACT-ND - Cut Tape (CT)
408-RR0816P-1070-D-04ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-1070-D-04A
Description
RES SMD 107 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
107 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1070-D-04A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04600$0.46
25$0.04280$1.07
50$0.04080$2.04
100$0.03850$3.85
250$0.03572$8.93
500$0.03372$16.86
1,000$0.03189$31.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03021$151.05
10,000$0.02765$276.50
15,000$0.02652$397.80
25,000$0.02538$634.50
35,000$0.02527$884.45
50,000$0.02517$1,258.50
60,000$0.02512$1,507.20
120,000$0.02488$2,985.60
125,000$0.02483$3,103.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700