0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-5621-D-73H

DigiKey Part Number
RR08P5.62KDTR-ND - Tape & Reel (TR)
RR08P5.62KDCT-ND - Cut Tape (CT)
RR08P5.62KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-5621-D-73H
Description
RES SMD 5.62KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-5621-D-73H Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 9,942
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04600$0.46
25$0.04280$1.07
50$0.04080$2.04
100$0.03850$3.85
250$0.03572$8.93
500$0.03372$16.86
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03021$151.05
10,000$0.02765$276.50
15,000$0.02652$397.80
25,000$0.02538$634.50
35,000$0.02527$884.45
50,000$0.02517$1,258.50
60,000$0.02512$1,507.20
120,000$0.02488$2,985.60
125,000$0.02483$3,103.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700