
RR1220P-4420-D-M | |
---|---|
DigiKey Part Number | 408-RR1220P-4420-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-4420-D-MCT-ND - Cut Tape (CT) 408-RR1220P-4420-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-4420-D-M |
Description | RES SMD 442 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-4420-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05700 | $0.57 |
25 | $0.05320 | $1.33 |
50 | $0.05000 | $2.50 |
100 | $0.04750 | $4.75 |
250 | $0.04404 | $11.01 |
500 | $0.04156 | $20.78 |
1,000 | $0.03933 | $39.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03732 | $186.60 |
10,000 | $0.03153 | $315.30 |
15,000 | $0.03039 | $455.85 |
25,000 | $0.02923 | $730.75 |
35,000 | $0.02911 | $1,018.85 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |