
SFU32048E1AE1TO-C-QT-1A1-STD | |
---|---|
DigiKey Part Number | 1052-SFU32048E1AE1TO-C-QT-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU32048E1AE1TO-C-QT-1A1-STD |
Description | USB FLASH DRIVE 2GB SLC USB 3.1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 67.80mm L x 18.00mm H x 8.30mm W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.80000 | $142.80 |
Unit Price without GST: | $142.80000 |
---|---|
Unit Price with GST: | $164.22000 |