
SC012-040 | |
|---|---|
DigiKey Part Number | SC012-040-ND |
Manufacturer | |
Manufacturer Product Number | SC012-040 |
Description | SNAP CONNECT E12 W/O HOUSING EUR |
Customer Reference | |
Detailed Description | RF Gateway 2.4GHz 802.15.4, SNAP Ethernet, MicroUSB, USB 100Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.15.4, SNAP | |
Frequency | 2.4GHz | |
Applications | Wireless Mesh Networks | |
Interface | Ethernet, MicroUSB, USB | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 7V ~ 36V | |
Base Product Number |

