
TG-A38KX-385-285-2.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-A38KX-385-285-2.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-385-285-2.0-1A |
Description | THERM PAD 385X285MM BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 385.00mm x 285.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 385.00mm x 285.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.23000 | $192.23 |
10 | $170.08200 | $1,700.82 |
25 | $161.98040 | $4,049.51 |
50 | $156.10120 | $7,805.06 |
100 | $150.42860 | $15,042.86 |
Unit Price without GST: | $192.23000 |
---|---|
Unit Price with GST: | $221.06450 |