
TS8541L-EVB | |
---|---|
DigiKey Part Number | 2713-TS8541L-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TS8541L-EVB |
Description | EVAL BOARD FOR TS8541L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TS8541L - Switch, SP4T 30MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 30MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TS8541L | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $621.14000 | $621.14 |
Unit Price without GST: | $621.14000 |
---|---|
Unit Price with GST: | $714.31100 |