
COH-1019LVC-400-30 | |
|---|---|
DigiKey Part Number | 1880-1036-ND |
Manufacturer | |
Manufacturer Product Number | COH-1019LVC-400-30 |
Description | THERM PAD 400X400MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 400.00mm x 400.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 400.00mm x 400.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone Gel | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.61000 | $318.61 |
| 10 | $281.89300 | $2,818.93 |
| 25 | $268.45440 | $6,711.36 |
| 50 | $258.69980 | $12,934.99 |
| Unit Price without GST: | $318.61000 |
|---|---|
| Unit Price with GST: | $366.40150 |

