
| TWETKLSAYF-19.200000 | |
|---|---|
| DigiKey Part Number | 1664-TWETKLSAYF-19.200000-ND | 
| Manufacturer | |
| Manufacturer Product Number | TWETKLSAYF-19.200000 | 
| Description | XTAL OSC TCXO 19.2000MHZ CLPSW | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 19.2 MHz | |
| Function | - | |
| Output | Clipped Sine Wave | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±280ppb | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 5mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.077" (1.95mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $51.40000 | $51.40 | 
| 10 | $44.67900 | $446.79 | 
| 25 | $42.26160 | $1,056.54 | 
| 50 | $40.52200 | $2,026.10 | 
| 100 | $38.97050 | $3,897.05 | 
| Unit Price without GST: | $51.40000 | 
|---|---|
| Unit Price with GST: | $59.11000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand