
TWJTKLSAYF-20.000000 | |
|---|---|
DigiKey Part Number | 1664-TWJTKLSAYF-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | TWJTKLSAYF-20.000000 |
Description | XTAL OSC TCXO 20.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.40000 | $51.40 |
| 10 | $44.67900 | $446.79 |
| 25 | $42.26160 | $1,056.54 |
| 50 | $40.52200 | $2,026.10 |
| 100 | $38.97050 | $3,897.05 |
| Unit Price without GST: | $51.40000 |
|---|---|
| Unit Price with GST: | $59.11000 |

