
1KSMB36CA M4G | |
---|---|
DigiKey Part Number | 1KSMB36CAM4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMB36CA M4G |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.32890 | $1,973.40 |
9,000 | $0.31562 | $2,840.58 |
15,000 | $0.30758 | $4,613.70 |
Unit Price without GST: | $0.32890 |
---|---|
Unit Price with GST: | $0.37824 |