
BYG21MH | |
|---|---|
DigiKey Part Number | 1801-BYG21MHTR-ND - Tape & Reel (TR) 1801-BYG21MHCT-ND - Cut Tape (CT) 1801-BYG21MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG21MH |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG21MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.51300 | $5.13 |
| 100 | $0.32480 | $32.48 |
| 500 | $0.24290 | $121.45 |
| 1,000 | $0.21641 | $216.41 |
| 2,000 | $0.19411 | $388.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.16085 | $1,206.38 |
| 15,000 | $0.13987 | $2,098.05 |
| 22,500 | $0.13817 | $3,108.82 |
| 37,500 | $0.13268 | $4,975.50 |
| 52,500 | $0.12810 | $6,725.25 |
| 75,000 | $0.12364 | $9,273.00 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.95450 |

