


BZT52C16 RHG | |
---|---|
DigiKey Part Number | 1801-BZT52C16RHGTR-ND - Tape & Reel (TR) 1801-BZT52C16RHGCT-ND - Cut Tape (CT) 1801-BZT52C16RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16 RHG |
Description | DIODE ZENER 16V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C16 RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.21300 | $2.13 |
100 | $0.13200 | $13.20 |
500 | $0.09614 | $48.07 |
1,000 | $0.08449 | $84.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06964 | $208.92 |
6,000 | $0.06213 | $372.78 |
9,000 | $0.05830 | $524.70 |
15,000 | $0.05399 | $809.85 |
21,000 | $0.05143 | $1,080.03 |
30,000 | $0.04895 | $1,468.50 |
75,000 | $0.04349 | $3,261.75 |
150,000 | $0.04011 | $6,016.50 |
300,000 | $0.03727 | $11,181.00 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |