Parametric Equivalent
Parametric Equivalent



BZX584B3V9 | |
|---|---|
DigiKey Part Number | 1801-BZX584B3V9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B3V9 |
Description | DIODE ZENER 3.9V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06296 | $503.68 |
| 16,000 | $0.05677 | $908.32 |
| 24,000 | $0.05361 | $1,286.64 |
| 40,000 | $0.05006 | $2,002.40 |
| 56,000 | $0.04796 | $2,685.76 |
| 80,000 | $0.04591 | $3,672.80 |
| 200,000 | $0.04142 | $8,284.00 |
| 400,000 | $0.03865 | $15,460.00 |
| Unit Price without GST: | $0.06296 |
|---|---|
| Unit Price with GST: | $0.07240 |



