


DBLS102G | |
---|---|
DigiKey Part Number | 1801-DBLS102GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLS102G |
Description | BRIDGE RECT 1PHASE 100V 1A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS102G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35952 | $1,078.56 |
4,500 | $0.34368 | $1,546.56 |
7,500 | $0.32579 | $2,443.43 |
10,500 | $0.31515 | $3,309.07 |
15,000 | $0.31241 | $4,686.15 |
Unit Price without GST: | $0.35952 |
---|---|
Unit Price with GST: | $0.41345 |