
ES3G V7G | |
---|---|
DigiKey Part Number | ES3GV7GTR-ND - Tape & Reel (TR) ES3GV7GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES3G V7G |
Description | DIODE STANDARD 400V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.62100 | $16.21 |
100 | $1.13300 | $113.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $0.85765 | $729.00 |
1,700 | $0.79432 | $1,350.34 |
2,550 | $0.76186 | $1,942.74 |
4,250 | $0.73593 | $3,127.70 |
Unit Price without GST: | $2.41000 |
---|---|
Unit Price with GST: | $2.77150 |