
FR206G | |
|---|---|
DigiKey Part Number | 1801-FR206GTR-ND - Tape & Reel (TR) 1801-FR206GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR206G |
Description | DIODE STANDARD 800V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR206G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45500 | $4.55 |
| 100 | $0.28620 | $28.62 |
| 500 | $0.21316 | $106.58 |
| 1,000 | $0.18954 | $189.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.15585 | $545.47 |
| 7,000 | $0.14125 | $988.75 |
| 10,500 | $0.13380 | $1,404.90 |
| 17,500 | $0.12543 | $2,195.03 |
| 24,500 | $0.12047 | $2,951.51 |
| 35,000 | $0.11565 | $4,047.75 |
| 87,500 | $0.10507 | $9,193.62 |
| 175,000 | $0.10306 | $18,035.50 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |

