HS2B M4G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.19166
Datasheet

Direct


Comchip Technology
In Stock: 10,315
Unit Price: $0.86000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.27361
Datasheet

Similar


Diodes Incorporated
In Stock: 14,630
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 117,788
Unit Price: $0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 303
Unit Price: $1.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,133
Unit Price: $1.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27360
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 150
Unit Price: $1.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.20489
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.20335
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27360
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26697
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $1.07000
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2B M4G

DigiKey Part Number
HS2BM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS2B M4G
Description
DIODE STANDARD 100V 2A DO214AA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types