
KBU1005G | |
---|---|
DigiKey Part Number | 1801-KBU1005G-ND |
Manufacturer | |
Manufacturer Product Number | KBU1005G |
Description | BRIDGE RECT 1PHASE 600V 10A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.73000 | $4.73 |
10 | $3.05000 | $30.50 |
100 | $2.08850 | $208.85 |
500 | $1.67752 | $838.76 |
1,000 | $1.50554 | $1,505.54 |
2,000 | $1.43439 | $2,868.78 |
5,000 | $1.36512 | $6,825.60 |
Unit Price without GST: | $4.73000 |
---|---|
Unit Price with GST: | $5.43950 |