
P4SMA15CAH | |
---|---|
DigiKey Part Number | 1801-P4SMA15CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA15CAH |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA15CAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.18155 | $1,361.62 |
15,000 | $0.16664 | $2,499.60 |
22,500 | $0.15904 | $3,578.40 |
37,500 | $0.15050 | $5,643.75 |
52,500 | $0.14544 | $7,635.60 |
75,000 | $0.14148 | $10,611.00 |
Unit Price without GST: | $0.18155 |
---|---|
Unit Price with GST: | $0.20878 |