ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB220A

DigiKey Part Number
1801-P6SMB220ATR-ND - Tape & Reel (TR)
1801-P6SMB220ACT-ND - Cut Tape (CT)
1801-P6SMB220ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB220A
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB220A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.66300$6.63
100$0.42310$42.31
500$0.31928$159.64
1,000$0.28576$285.76
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24310$729.30
6,000$0.22161$1,329.66
9,000$0.21065$1,895.85
15,000$0.19834$2,975.10
21,000$0.19105$4,012.05
30,000$0.18396$5,518.80
75,000$0.17392$13,044.00
Manufacturers Standard Package
Unit Price without GST:$1.07000
Unit Price with GST:$1.23050