
P6SMB6.8A | |
---|---|
DigiKey Part Number | 1801-P6SMB6.8ATR-ND - Tape & Reel (TR) 1801-P6SMB6.8ACT-ND - Cut Tape (CT) 1801-P6SMB6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 60A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB6.8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 60A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.66300 | $6.63 |
100 | $0.42310 | $42.31 |
500 | $0.31928 | $159.64 |
1,000 | $0.28576 | $285.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24310 | $729.30 |
6,000 | $0.22161 | $1,329.66 |
9,000 | $0.21065 | $1,895.85 |
15,000 | $0.19834 | $2,975.10 |
21,000 | $0.19105 | $4,012.05 |
30,000 | $0.18396 | $5,518.80 |
75,000 | $0.17392 | $13,044.00 |
Unit Price without GST: | $1.07000 |
---|---|
Unit Price with GST: | $1.23050 |