
RS2GA | |
|---|---|
DigiKey Part Number | 1801-RS2GATR-ND - Tape & Reel (TR) 1801-RS2GACT-ND - Cut Tape (CT) 1801-RS2GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2GA |
Description | DIODE STANDARD 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40700 | $4.07 |
| 100 | $0.25530 | $25.53 |
| 500 | $0.18948 | $94.74 |
| 1,000 | $0.16818 | $168.18 |
| 2,000 | $0.15020 | $300.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.12340 | $925.50 |
| 15,000 | $0.09938 | $1,490.70 |
| 22,500 | $0.09699 | $2,182.28 |
| 37,500 | $0.09339 | $3,502.12 |
| 52,500 | $0.08834 | $4,637.85 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |

