ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3DB

DigiKey Part Number
1801-S3DBTR-ND - Tape & Reel (TR)
1801-S3DBCT-ND - Cut Tape (CT)
1801-S3DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3DB
Description
DIODE STANDARD 200V 3A DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.59300$5.93
100$0.34690$34.69
500$0.26002$130.01
1,000$0.23191$231.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19617$588.51
6,000$0.17668$1,060.08
9,000$0.15857$1,427.13
15,000$0.15395$2,309.25
21,000$0.15252$3,202.92
30,000$0.14657$4,397.10
75,000$0.13890$10,417.50
Manufacturers Standard Package
Unit Price without GST:$0.85000
Unit Price with GST:$0.97750