
S3M | |
---|---|
DigiKey Part Number | 1801-S3MTR-ND - Tape & Reel (TR) 1801-S3MCT-ND - Cut Tape (CT) 1801-S3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.54800 | $5.48 |
100 | $0.41980 | $41.98 |
500 | $0.31666 | $158.33 |
1,000 | $0.28337 | $283.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17845 | $535.35 |
6,000 | $0.17208 | $1,032.48 |
Unit Price without GST: | $0.77000 |
---|---|
Unit Price with GST: | $0.88550 |