
MTZJ15SB | |
---|---|
DigiKey Part Number | 1801-MTZJ15SBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ15SB |
Description | DIODE ZENER 14.26V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.26 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ15SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 11 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06653 | $332.65 |
Unit Price without GST: | $0.06653 |
---|---|
Unit Price with GST: | $0.07651 |