
SK56CH | |
---|---|
DigiKey Part Number | 1801-SK56CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK56CH |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK56CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32175 | $965.25 |
6,000 | $0.29476 | $1,768.56 |
9,000 | $0.28100 | $2,529.00 |
15,000 | $0.26554 | $3,983.10 |
21,000 | $0.25639 | $5,384.19 |
30,000 | $0.24750 | $7,425.00 |
75,000 | $0.24500 | $18,375.00 |
Unit Price without GST: | $0.32175 |
---|---|
Unit Price with GST: | $0.37001 |