
SMA4F18AH | |
|---|---|
DigiKey Part Number | 1801-SMA4F18AHTR-ND - Tape & Reel (TR) 1801-SMA4F18AHCT-ND - Cut Tape (CT) 1801-SMA4F18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F18AH |
Description | TVS DIODE 18VWM 29.2VC THIN SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20.1V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55600 | $5.56 |
| 100 | $0.35230 | $35.23 |
| 500 | $0.26414 | $132.07 |
| 1,000 | $0.23566 | $235.66 |
| 2,000 | $0.21168 | $423.36 |
| 5,000 | $0.18567 | $928.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.16272 | $2,278.08 |
| 28,000 | $0.14171 | $3,967.88 |
| 42,000 | $0.13888 | $5,832.96 |
| 70,000 | $0.13619 | $9,533.30 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $1.03500 |

