SMA4F60AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.18404
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.28537
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.09708
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,984
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16456
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.30728
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 95
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 248
Unit Price: $1.33000
Datasheet
HS2DAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA4F60AH

DigiKey Part Number
1801-SMA4F60AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA4F60AH
Description
TVS DIODE 60VWM 97.4VC THIN SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
97.4V Clamp 4.1A Ipp Tvs Diode Surface Mount Thin SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
67.1V
Voltage - Clamping (Max) @ Ipp
97.4V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
28,000$0.13920$3,897.60
42,000$0.13619$5,719.98
Unit Price without GST:$0.13920
Unit Price with GST:$0.16008