

SMAJ30CA | |
---|---|
DigiKey Part Number | 1801-SMAJ30CATR-ND - Tape & Reel (TR) 1801-SMAJ30CACT-ND - Cut Tape (CT) 1801-SMAJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.56700 | $5.67 |
100 | $0.21720 | $21.72 |
500 | $0.20612 | $103.06 |
1,000 | $0.17484 | $174.84 |
2,000 | $0.17317 | $346.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.14148 | $1,061.10 |
Unit Price without GST: | $0.86000 |
---|---|
Unit Price with GST: | $0.98900 |