
SMBJ160CA | |
---|---|
DigiKey Part Number | SMBJ160CAFSTR-ND - Tape & Reel (TR) SMBJ160CAFSCT-ND - Cut Tape (CT) SMBJ160CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ160CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.58500 | $5.85 |
100 | $0.38830 | $38.83 |
500 | $0.25582 | $127.91 |
1,000 | $0.25202 | $252.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22269 | $668.07 |
6,000 | $0.21349 | $1,280.94 |
9,000 | $0.20590 | $1,853.10 |
Unit Price without GST: | $0.86000 |
---|---|
Unit Price with GST: | $0.98900 |