
SMBJ7V5A | |
---|---|
DigiKey Part Number | SMBJ7V5ATR-ND - Tape & Reel (TR) SMBJ7V5ACT-ND - Cut Tape (CT) SMBJ7V5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7V5A |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ7V5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.51500 | $5.15 |
100 | $0.34780 | $34.78 |
500 | $0.27054 | $135.27 |
1,000 | $0.23557 | $235.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17392 | $521.76 |
Unit Price without GST: | $0.77000 |
---|---|
Unit Price with GST: | $0.88550 |