


SS110LWH | |
|---|---|
DigiKey Part Number | 1801-SS110LWHTR-ND - Tape & Reel (TR) 1801-SS110LWHCT-ND - Cut Tape (CT) 1801-SS110LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110LWH |
Description | DIODE SCHOTTKY 100V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS110LWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.41800 | $4.18 |
| 100 | $0.26280 | $26.28 |
| 500 | $0.19520 | $97.60 |
| 1,000 | $0.14957 | $149.57 |
| 2,000 | $0.14114 | $282.28 |
| 5,000 | $0.11724 | $586.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07993 | $799.30 |
| 20,000 | $0.07546 | $1,509.20 |
| 30,000 | $0.07316 | $2,194.80 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |

