
SS315H | |
|---|---|
DigiKey Part Number | 1801-SS315HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS315H |
Description | DIODE SCHOTTKY 150V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
EDA/CAD Models | SS315H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30502 | $915.06 |
| 6,000 | $0.27917 | $1,675.02 |
| 9,000 | $0.26599 | $2,393.91 |
| 15,000 | $0.25119 | $3,767.85 |
| 21,000 | $0.24242 | $5,090.82 |
| 30,000 | $0.23390 | $7,017.00 |
| 75,000 | $0.22959 | $17,219.25 |
| Unit Price without GST: | $0.30502 |
|---|---|
| Unit Price with GST: | $0.35077 |



