SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123W
SOD-123W

SS36LW

DigiKey Part Number
1801-SS36LWTR-ND - Tape & Reel (TR)
1801-SS36LWCT-ND - Cut Tape (CT)
1801-SS36LWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS36LW
Description
DIODE SCHOTTKY 60V 3A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
SS36LW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,202
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.48000$4.80
100$0.30310$30.31
500$0.22618$113.09
1,000$0.19457$194.57
2,000$0.17901$358.02
5,000$0.15759$787.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11525$1,152.50
20,000$0.11134$2,226.80
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.82800