cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM6963SDCA

DigiKey Part Number
1801-TSM6963SDCATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM6963SDCA
Description
MOSFET 2P-CH 20V 4.5A 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A (Ta) 1.14W (Ta) Surface Mount 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
30mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1500pF @ 10V
Power - Max
1.14W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$1.43459$17,215.08
Manufacturers Standard Package
Unit Price without GST:$1.43459
Unit Price with GST:$1.64978