
TSP15U120S S1G | |
---|---|
DigiKey Part Number | TSP15U120SS1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSP15U120S S1G |
Description | DIODE SCHOTTKY 120V 15A TO277A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.37193 | $2,057.89 |
3,000 | $1.36466 | $4,093.98 |
Unit Price without GST: | $1.37193 |
---|---|
Unit Price with GST: | $1.57772 |