
TSSA3U45 | |
---|---|
DigiKey Part Number | 1801-TSSA3U45TR-ND - Tape & Reel (TR) 1801-TSSA3U45CT-ND - Cut Tape (CT) 1801-TSSA3U45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSA3U45 |
Description | DIODE SCHOTTKY 45V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TSSA3U45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.60700 | $6.07 |
100 | $0.48140 | $48.14 |
500 | $0.34220 | $171.10 |
1,000 | $0.28228 | $282.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.21505 | $1,612.88 |
Unit Price without GST: | $0.75000 |
---|---|
Unit Price with GST: | $0.86250 |