


UDZS20B R9G | |
---|---|
DigiKey Part Number | 1801-UDZS20BR9GTR-ND - Tape & Reel (TR) 1801-UDZS20BR9GCT-ND - Cut Tape (CT) 1801-UDZS20BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS20B R9G |
Description | DIODE ZENER 20V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.23000 | $2.30 |
100 | $0.14280 | $14.28 |
500 | $0.10428 | $52.14 |
1,000 | $0.09176 | $91.76 |
2,000 | $0.08118 | $162.36 |
5,000 | $0.06969 | $348.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06257 | $625.70 |
20,000 | $0.05658 | $1,131.60 |
30,000 | $0.05352 | $1,605.60 |
50,000 | $0.05008 | $2,504.00 |
70,000 | $0.04805 | $3,363.50 |
100,000 | $0.04607 | $4,607.00 |
250,000 | $0.04172 | $10,430.00 |
Unit Price without GST: | $0.39000 |
---|---|
Unit Price with GST: | $0.44850 |