


UDZS6V8B RRG | |
---|---|
DigiKey Part Number | UDZS6V8BRRG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZS6V8B RRG |
Description | DIODE ZENER 6.8V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS6V8B RRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |