
UG5JH | |
---|---|
DigiKey Part Number | 1801-UG5JH-ND |
Manufacturer | |
Manufacturer Product Number | UG5JH |
Description | DIODE STANDARD 600V 5A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
50 | $1.10060 | $55.03 |
100 | $0.97740 | $97.74 |
500 | $0.76126 | $380.63 |
1,000 | $0.69160 | $691.60 |
2,000 | $0.63302 | $1,266.04 |
5,000 | $0.56960 | $2,848.00 |
10,000 | $0.53042 | $5,304.20 |
Unit Price without GST: | $2.36000 |
---|---|
Unit Price with GST: | $2.71400 |