cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG8J

DigiKey Part Number
1801-UG8J-ND
Manufacturer
Manufacturer Product Number
UG8J
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
UG8J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$2.56000$2.56
50$1.19820$59.91
100$1.06560$106.56
500$0.83274$416.37
1,000$0.75777$757.77
2,000$0.69469$1,389.38
5,000$0.62643$3,132.15
10,000$0.58426$5,842.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.56000
Unit Price with GST:$2.94400