
PU4DBH | |
---|---|
DigiKey Part Number | 1801-PU4DBHTR-ND - Tape & Reel (TR) 1801-PU4DBHCT-ND - Cut Tape (CT) 1801-PU4DBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU4DBH |
Description | DIODE STANDARD 200V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | PU4DBH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.96800 | $9.68 |
100 | $0.62700 | $62.70 |
500 | $0.47998 | $239.99 |
1,000 | $0.43255 | $432.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37229 | $1,116.87 |
Unit Price without GST: | $1.56000 |
---|---|
Unit Price with GST: | $1.79400 |