0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

AMK105BJ335MV-F

DigiKey Part Number
587-2236-2-ND - Tape & Reel (TR)
587-2236-1-ND - Cut Tape (CT)
587-2236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK105BJ335MV-F
Description
CAP CER 3.3UF 4V X5R 0402
Customer Reference
Detailed Description
3.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
AMK105BJ335MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,342
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.28900$2.89
50$0.20940$10.47
100$0.18510$18.51
500$0.14628$73.14
1,000$0.13128$131.28
2,500$0.11790$294.75
5,000$0.10984$549.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08057$805.70
20,000$0.07621$1,524.20
30,000$0.07403$2,220.90
50,000$0.07161$3,580.50
70,000$0.07019$4,913.30
100,000$0.06902$6,902.00
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500