


AMK316ABJ107ML-T | |
|---|---|
DigiKey Part Number | 587-AMK316ABJ107ML-TTR-ND - Tape & Reel (TR) 587-AMK316ABJ107ML-TCT-ND - Cut Tape (CT) 587-AMK316ABJ107ML-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316ABJ107ML-T |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316ABJ107ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.73600 | $7.36 |
| 50 | $0.58560 | $29.28 |
| 100 | $0.54480 | $54.48 |
| 500 | $0.45030 | $225.15 |
| 1,000 | $0.42005 | $420.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39135 | $782.70 |
| 4,000 | $0.37469 | $1,498.76 |
| 6,000 | $0.36443 | $2,186.58 |
| 10,000 | $0.35508 | $3,550.80 |
| 14,000 | $0.32623 | $4,567.22 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.46050 |

