Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BK1005HS601-T | |
|---|---|
DigiKey Part Number | 587-1846-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK1005HS601-T |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK1005HS601-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |









