CK2125100M-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 18,615
Unit Price: $0.18000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.13184
Datasheet
MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK2125100M-T

DigiKey Part Number
587-1691-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CK2125100M-T
Description
FIXED IND 10UH 60MA 650 MOHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Multilayer Inductor 60 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CK2125100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
20 @ 2MHz
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes