M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

EMF105B7472KVHF

DigiKey Part Number
587-6566-2-ND - Tape & Reel (TR)
587-6566-1-ND - Cut Tape (CT)
587-6566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF105B7472KVHF
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF105B7472KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,804
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07000$0.70
50$0.04740$2.37
100$0.04070$4.07
500$0.03092$15.46
1,000$0.02577$25.77
2,500$0.02209$55.22
5,000$0.01988$99.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01594$159.40
20,000$0.01577$315.40
30,000$0.01568$470.40
50,000$0.01500$750.00
70,000$0.01452$1,016.40
100,000$0.01406$1,406.00
120,000$0.01404$1,684.80
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700