008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
008004 (0201 Metric)

EMK021BJ102KK-W

DigiKey Part Number
587-EMK021BJ102KK-WTR-ND - Tape & Reel (TR)
587-EMK021BJ102KK-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMK021BJ102KK-W
Description
CAP CER 1000PF 16V X5R 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X5R 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK021BJ102KK-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,882
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.50600$5.06
50$0.37660$18.83
100$0.33720$33.72
500$0.27036$135.18
1,000$0.24974$249.74
2,500$0.22800$570.00
5,000$0.21490$1,074.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.16150$8,075.00
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450